



AQW414AX | |
|---|---|
DigiKey Part Number | 255-6052-2-ND - Tape & Reel (TR) 255-6052-1-ND - Cut Tape (CT) 255-6052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW414AX |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW414AX Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,52300 € | 45,23 € |
| 25 | 4,31920 € | 107,98 € |
| 50 | 4,17140 € | 208,57 € |
| 100 | 4,02830 € | 402,83 € |
| 250 | 3,84648 € | 961,62 € |
| 500 | 3,71436 € | 1.857,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,59359 € | 3.593,59 € |
| 2.000 | 3,47000 € | 6.940,00 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,13470 € |



