APV2111V is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 1,01273 €
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 1,18000 €
Datasheet
Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APV2111V

DigiKey Part Number
255-4183-5-ND
Manufacturer
Manufacturer Product Number
APV2111V
Description
OPTOISO 1.5KV 1CH PHVOLT 4-SSOP
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
APV2111V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
8.2V
Manufacturer
Panasonic Electric Works
Current - Output / Channel
8µA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
1500Vrms
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
800µs, 100µs
Package / Case
4-SMD, Flat Leads
Input Type
DC
Supplier Device Package
4-SSOP
Output Type
Photovoltaic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APV2111V1YPanasonic Industry0255-APV2111V1YTR-ND1,01273 €MFR Recommended
APV2111VYPanasonic Industry0255-3874-1-ND1,18000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types