
26PCBFJ6G | |
|---|---|
DigiKey Part Number | 26PCBFJ6G-ND |
Manufacturer | |
Manufacturer Product Number | 26PCBFJ6G |
Description | SENSOR 5PSIC 0.07" .05V |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Compound Male - 0.07" (1.78mm) Tube 0 mV ~ 50 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 16V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.07" (1.78mm) Tube |
Series | Port Style Needle |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±20PSI (±137.9kPa) |
Pressure Type Compound | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±5PSI (±34.47kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 50 mV (10V) | Base Product Number |
Accuracy ±0.5% |

