Parametric Equivalent




ALZ51B24T | |
|---|---|
DigiKey Part Number | ALZ51B24T-ND |
Manufacturer | |
Manufacturer Product Number | ALZ51B24T |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALZ51B24T Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ51B24 | Panasonic Industry | 7.211 | 255-2944-ND | 2,53000 € | Parametric Equivalent |
| ALZ51B24TW | Panasonic Industry | 0 | ALZ51B24TW-ND | 2,07040 € | Parametric Equivalent |
| ALZ51B24W | Panasonic Industry | 26 | ALZ51B24W-ND | 2,95000 € | Parametric Equivalent |
| ALZN5B24W | Panasonic Industry | 25 | 255-6353-ND | 2,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,58800 € | 51,76 € |
| Unit Price without VAT: | 2,58800 € |
|---|---|
| Unit Price with VAT: | 3,13148 € |




