Parametric Equivalent
Parametric Equivalent




AGQ200S24X | |
|---|---|
DigiKey Part Number | AGQ200S24X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGQ200S24X |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 2.5 kOhms |
Coil Current 9.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ200A24 | Panasonic Industry | 0 | 255-1859-ND | 2,08000 € | Parametric Equivalent |
| AGQ200A24Z | Panasonic Industry | 14.142 | 255-3358-1-ND | 1,66000 € | Parametric Equivalent |
| AGQ200S24 | Panasonic Industry | 1.899 | 255-1364-5-ND | 2,12000 € | Parametric Equivalent |
| AGQ200S24Z | Panasonic Industry | 20.612 | 255-3875-1-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,55129 € | 3.196,16 € |
| Unit Price without VAT: | 3,55129 € |
|---|---|
| Unit Price with VAT: | 4,29706 € |


