



AGN210A1HZ | |
|---|---|
DigiKey Part Number | AGN210A1HZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGN210A1HZ |
Description | RELAY TELECOM DPDT 1A 1.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210A1HZ Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) | Must Operate Voltage 1.13 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 22.5 Ohms |
Coil Current 66.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGN210A1H | Panasonic Industry | 0 | AGN210A1H-ND | 4,22420 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,33488 € | 1.667,44 € |
| Unit Price without VAT: | 3,33488 € |
|---|---|
| Unit Price with VAT: | 4,03520 € |


