



AEVS16012 | |
|---|---|
DigiKey Part Number | AEVS16012-ND |
Manufacturer | |
Manufacturer Product Number | AEVS16012 |
Description | RELAY AUTO SPST-NO 60A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 400VDC - Nom |
Manufacturer Panasonic Electric Works | Must Operate Voltage 9 VDC |
Series | Must Release Voltage 1 VDC |
Packaging Bulk | Operate Time 50 ms |
Part Status Not For New Designs | Release Time 50 ms |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 375 mA | Termination Style Screw Terminal, Wire Leads |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 80°C |
Contact Form SPST-NO (1 Form A) | Coil Power 4.5W |
Contact Rating (Current) 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 122,57500 € | 2.451,50 € |
| Unit Price without VAT: | 122,57500 € |
|---|---|
| Unit Price with VAT: | 148,31575 € |

