Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ACV12212

DigiKey Part Number
ACV12212-ND
Manufacturer
Manufacturer Product Number
ACV12212
Description
RELAY AUTOMOTIVE SPDT 20A 12V
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Release Voltage
0.6 VDC
Manufacturer
Panasonic Electric Works
Operate Time
10 ms
Series
Release Time
15 ms
Packaging
Tube
Features
Resistor
Part Status
Obsolete
Mounting Type
Socketable
Coil Type
Non Latching
Termination Style
Plug In
Coil Current
84 mA
Operating Temperature
-40°C ~ 85°C
Coil Voltage
12VDC
Contact Material
Silver Alloy, Cadmium Free
Contact Form
SPDT (1 Form C)
Coil Power
1W
Contact Rating (Current)
20 A
Coil Resistance
142 Ohms
Switching Voltage
14VDC - Nom
Base Product Number
Must Operate Voltage
7 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.