
ABS1116513 | |
|---|---|
DigiKey Part Number | 255-ABS1116513-ND |
Manufacturer | |
Manufacturer Product Number | ABS1116513 |
Description | ABS SWITCH, .11 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Panasonic Electric Works | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 3.977gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Pretravel 0.100" (2.5mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.031" (0.8mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,08130 € | 208,13 € |
| Unit Price without VAT: | 2,08130 € |
|---|---|
| Unit Price with VAT: | 2,51837 € |

