
ABS161154 | |
|---|---|
DigiKey Part Number | 255-6517-ND |
Manufacturer | |
Manufacturer Product Number | ABS161154 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Panasonic Electric Works | Operating Force 60gf |
Series | Release Force 4.079gf |
Packaging Bulk | Operating Position 0.345" (8.8mm) |
Part Status Active | Pretravel 0.100" (2.5mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.032" (0.81mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,18000 € | 41,80 € |
| 25 | 3,87680 € | 96,92 € |
| 50 | 3,66280 € | 183,14 € |
| 100 | 3,46040 € | 346,04 € |
| 250 | 3,20968 € | 802,42 € |
| 500 | 3,03204 € | 1.516,02 € |
| 1.000 | 2,86404 € | 2.864,04 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,11050 € |

