
OSR03-24S12 | |
|---|---|
DigiKey Part Number | 4457-OSR03-24S12-ND |
Manufacturer | |
Manufacturer Product Number | OSR03-24S12 |
Description | DC DC CONVERTER 5-15V 45W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 3A 10V - 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.24" W x 0.65" H (10.4mm x 6.0mm x 16.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,02000 € | 26,02 € |
| 5 | 25,05800 € | 125,29 € |
| 10 | 24,65300 € | 246,53 € |
| 40 | 23,85775 € | 954,31 € |
| 80 | 23,46938 € | 1.877,55 € |
| 120 | 23,24483 € | 2.789,38 € |
| 280 | 22,78221 € | 6.379,02 € |
| Unit Price without VAT: | 26,02000 € |
|---|---|
| Unit Price with VAT: | 31,48420 € |

