
MAH450US48-Y | |
|---|---|
DigiKey Part Number | 4457-MAH450US48-Y-ND |
Manufacturer | |
Manufacturer Product Number | MAH450US48-Y |
Description | AC/DC CONVERTER 48V 319W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, FCC, UKCA |
Voltage - Output 1 48V | Standard Number 60601-1; 62368-1 |
Current - Output 1 9.4 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,90000 € | 192,90 € |
| 10 | 169,54800 € | 1.695,48 € |
| 25 | 161,06040 € | 4.026,51 € |
| 50 | 154,92280 € | 7.746,14 € |
| Unit Price without VAT: | 192,90000 € |
|---|---|
| Unit Price with VAT: | 233,40900 € |

