
LDL03-24S05M | |
|---|---|
DigiKey Part Number | 4457-LDL03-24S05M-ND |
Manufacturer | |
Manufacturer Product Number | LDL03-24S05M |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 12-SIP Module, 11 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,55000 € | 28,55 € |
| 5 | 27,49000 € | 137,45 € |
| 10 | 27,04300 € | 270,43 € |
| 30 | 26,35033 € | 790,51 € |
| 50 | 26,03360 € | 1.301,68 € |
| 100 | 25,60950 € | 2.560,95 € |
| 250 | 25,05876 € | 6.264,69 € |
| Unit Price without VAT: | 28,55000 € |
|---|---|
| Unit Price with VAT: | 34,54550 € |

