Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDL03-24D15M

DigiKey Part Number
4457-LDL03-24D15M-ND
Manufacturer
Manufacturer Product Number
LDL03-24D15M
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
12-SIP Module, 11 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.83" L x 0.38" W x 0.44" H (21.0mm x 9.6mm x 11.2mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
100mA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,81000 €29,81 €
528,70800 €143,54 €
1028,24100 €282,41 €
3027,51767 €825,53 €
5027,18720 €1.359,36 €
10026,74430 €2.674,43 €
25026,16912 €6.542,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,81000 €
Unit Price with VAT:36,07010 €