
LCD20-48S15W | |
|---|---|
DigiKey Part Number | 4457-LCD20-48S15W-ND |
Manufacturer | |
Manufacturer Product Number | LCD20-48S15W |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 101°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 1.33A | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,55000 € | 38,55 € |
| 5 | 37,12000 € | 185,60 € |
| 10 | 36,51700 € | 365,17 € |
| 30 | 35,58067 € | 1.067,42 € |
| 50 | 35,15300 € | 1.757,65 € |
| 100 | 34,58000 € | 3.458,00 € |
| 250 | 33,83604 € | 8.459,01 € |
| Unit Price without VAT: | 38,55000 € |
|---|---|
| Unit Price with VAT: | 46,64550 € |

