
HDS320S | |
|---|---|
DigiKey Part Number | 2250-HDS320S-ND |
Manufacturer | |
Manufacturer Product Number | HDS320S |
Description | HDS320S 200MHz 1GSa/s 4 1/2 digi |
Customer Reference | |
Detailed Description | 200 MHz Handheld Oscilloscopes USB Type-C Interface LCD - Color Display 2 Analog Channel 400V Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 200 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | USB Type-C | |
Memory Size | - | |
Function | Record | |
Probe Type | Passive 10:1 (1) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 1.75 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Software, USB Cable |


