Similar
Similar

OD6025-05MB | |
|---|---|
DigiKey Part Number | OD6025-05MB-ND |
Manufacturer | |
Manufacturer Product Number | OD6025-05MB |
Description | FAN AXIAL 60X25MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 18.0 CFM (0.504m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD6025-05MB Models |
Category | Features Auto Restart |
Mfr | Noise 28.0dB |
Series | Power (Watts) 950 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency cURus, TUV |
Width 25.00mm | Weight 0.141 lb (63.96 g) |
Air Flow 18.0 CFM (0.504m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 45°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-035-274 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025BF-035-274-ND | 7,57822 € | Similar |
| CFM-6025CF-035-274 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025CF-035-274-ND | 5,49714 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 8,75617 € | 4.553,21 € |
| Unit Price without VAT: | 8,75617 € |
|---|---|
| Unit Price with VAT: | 10,59497 € |





