
OD280AN-48HTB | |
|---|---|
DigiKey Part Number | 1053-OD280AN-48HTB-ND |
Manufacturer | |
Manufacturer Product Number | OD280AN-48HTB |
Description | Thermal Products |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 280mm L x 280mm H Ball 1180.0 CFM (33.04m³/min) 2 Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 280mm L x 280mm H | |
Width | 89.00mm | |
Air Flow | 1180.0 CFM (33.04m³/min) | |
Static Pressure | 0.900 in H2O (224.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 72.0dB(A) | |
Power (Watts) | 106 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 2.20A | |
Voltage Range | 45 ~ 52VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 85000 Hrs @ 35°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 207,03500 € | 2.070,35 € |
| Unit Price without VAT: | 207,03500 € |
|---|---|
| Unit Price with VAT: | 250,51235 € |


