
OA172AP-22-3WB1855 | |
|---|---|
DigiKey Part Number | 1053-OA172AP-22-3WB1855-ND |
Manufacturer | |
Manufacturer Product Number | OA172AP-22-3WB1855 |
Description | 230VAC 172X172X51MM METAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 172mm Dia Ball 110.0 CFM (3.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Capacitor, Thermal Overload Protector (TOP) |
Manufacturer Orion Fans | Noise 36.0dB(A) |
Series | Power (Watts) 20.00W |
Packaging Bulk | RPM 1600 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 230VAC | Ingress Protection IP55 - Dust Protected, Water Resistant |
Size / Dimension Round - 172mm Dia | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Width 51.00mm | Approval Agency CE, cURus, TUV, UR |
Air Flow 110.0 CFM (3.08m³/min) | Voltage Range 200 ~ 260VAC |
Static Pressure 0.270 in H2O (67.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Metal |
Fan Type Tubeaxial | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 67,96835 € | 13.593,67 € |
| Unit Price without VAT: | 67,96835 € |
|---|---|
| Unit Price with VAT: | 82,24170 € |

