
LFG280FHDP | |
|---|---|
DigiKey Part Number | 1053-1849-ND |
Manufacturer | |
Manufacturer Product Number | LFG280FHDP |
Description | FILTER HDP FOAM PYROCIDE 280MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 280mm Sq Fan Filter/Screen Aluminum, Polyurethane Foam Fire Protection |
Datasheet | Datasheet |
Category | Fits Fan Size 280mm Sq |
Manufacturer Orion Fans | For Use With/Related Products LFG225, LFG280 |
Packaging Bulk | Features Fire Protection |
Part Status Active | Material Aluminum, Polyurethane Foam |
Fan Accessory Type Filter/Screen | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 92,14620 € | 9.214,62 € |
| Unit Price without VAT: | 92,14620 € |
|---|---|
| Unit Price with VAT: | 111,49690 € |

