Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

28131-76-01 | |
|---|---|
DigiKey Part Number | 1053-28131-76-01-ND |
Manufacturer | |
Manufacturer Product Number | 28131-76-01 |
Description | CORD 18AWG NEMA 5-15P TO IEC 603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer Orion Fans | Wire Gauge 18 AWG |
Packaging Box | Shielding Unshielded |
Part Status Active | Length 7.50' (2.29m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 28151-80-03 | Orion Fans | 46 | 1053-1740-ND | 11,11000 € | Parametric Equivalent |
| 28161-80-03 | Orion Fans | 0 | 1053-28161-80-03-ND | 8,87200 € | Parametric Equivalent |
| 1191068F2702(R) | GlobTek, Inc. | 0 | 1939-1191068F2702(R)-ND | 4,85582 € | Parametric Equivalent |
| 2079499-6 | TE Application Tooling | 0 | 2079499-6-ND | 47,98600 € | Parametric Equivalent |
| 3021068F701(R) | GlobTek, Inc. | 146 | 1939-3021068F701(R)-ND | 6,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,91340 € |







