
AFY800480A1-5.0INTH | |
|---|---|
DigiKey Part Number | 5491-AFY800480A1-5.0INTH-ND |
Manufacturer | |
Manufacturer Product Number | AFY800480A1-5.0INTH |
Description | GRAPHIC LCD DISPLAY MODULE TRANS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 108.00mm W x 64.80mm H |
Manufacturer Orient Display | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface RGB |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST72568-G6-E8 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 5" (127.00mm) | Dot Pitch 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,16000 € | 35,16 € |
| 50 | 25,94480 € | 1.297,24 € |
| 100 | 25,03760 € | 2.503,76 € |
| Unit Price without VAT: | 35,16000 € |
|---|---|
| Unit Price with VAT: | 42,54360 € |

