Photodiode 940nm 10ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD-5WB

DigiKey Part Number
ODD-5WB-ND
Manufacturer
Manufacturer Product Number
ODD-5WB
Description
SENSOR PHOTODIODE 940NM TO5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 10ns
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.28 A/W @ 450nm
Manufacturer
Opto Diode Corp
Response Time
10ns
Series
Voltage - DC Reverse (Vr) (Max)
60 V
Packaging
Tray
Current - Dark (Typ)
1nA
Part Status
Active
Active Area
5mm²
Wavelength
940nm
Operating Temperature
-55°C ~ 100°C
Color - Enhanced
Blue
Mounting Type
Through Hole
Spectral Range
400nm ~ 1100nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1007,94470 €794,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,94470 €
Unit Price with VAT:9,61309 €