
AXUVHS5 | |
|---|---|
DigiKey Part Number | 958-1012-ND |
Manufacturer | |
Manufacturer Product Number | AXUVHS5 |
Description | SENSOR PHOTODIODE 820NM |
Customer Reference | |
Detailed Description | Photodiode 820nm 700ps |
Datasheet | Datasheet |
Category | Spectral Range 250nm ~ 1100nm |
Manufacturer Opto Diode Corp | Response Time 700ps |
Series | Current - Dark (Typ) 1nA |
Packaging Bulk | Active Area 1mm² |
Part Status Obsolete | Operating Temperature -10°C ~ 40°C |
Wavelength 820nm | Mounting Type User Defined |


