
MRCBP-N-40C | |
|---|---|
DigiKey Part Number | 2298-MRCBP-N-40C-ND |
Manufacturer | |
Manufacturer Product Number | MRCBP-N-40C |
Description | CIR BRKR 40A 32VDC PUSH-RESET |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 40A AC 32 V DC Push to Reset |
Datasheet | Datasheet |
EDA/CAD Models | MRCBP-N-40C Models |
Category | Voltage Rating - DC 32 V |
Manufacturer OptiFuse | Actuator Type Push to Reset |
Series | Number of Poles 1 |
Packaging Bulk | Illumination None |
Part Status Active | Approval Agency IP 63, SAE J553, SAE J1171 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 40A |

