Fuse Holder 30 A 250V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPA-07B-10R

DigiKey Part Number
2298-LPA-07B-10R-ND
Manufacturer
Manufacturer Product Number
LPA-07B-10R
Description
1-1/4"X1/4" FUSEHOLDER,40A-10AWG
Customer Reference
Detailed Description
Fuse Holder 30 A 250V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
LPA-07B-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
30 A
For Use With/Related Products
3AG
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.