
FCA-15A | |
|---|---|
DigiKey Part Number | 2298-FCA-15A-ND |
Manufacturer | |
Manufacturer Product Number | FCA-15A |
Description | FUSE CERAMIC 15A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | FCA-15A Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 750A |
Part Status Active | Melting I²t 666.8 |
Mounting Type Requires Holder | Approval Agency cULus, UL 248 |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | Base Product Number |

