1N5929BRNG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 15.170
Unit Price: 0,11898 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,30336 €
Datasheet

Similar


Microchip Technology
In Stock: 232
Unit Price: 4,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,92125 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,64387 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,23811 €
Datasheet
Zener Diode 15 V 3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5929BRNG

DigiKey Part Number
1N5929BRNGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5929BRNG
Description
DIODE ZENER 15V 3W DO41
Customer Reference
Detailed Description
Zener Diode 15 V 3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5929BGRochester Electronics, LLC15.1702156-1N5929BG-ND0,11898 €Direct
1N3024B-1E3Microchip Technology0150-1N3024B-1E3-ND7,30336 €Similar
1N4469Microchip Technology2321N4469MS-ND4,69000 €Similar
1N5929AMicrochip Technology01N5929A-ND4,92125 €Similar
1N5929BMicrochip Technology01N5929BMS-ND2,64387 €Similar
Obsolete
Marketplace Stock: 354.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

354.000In Stock
Ships from Rochester Electronics, LLC