UC2843ANG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.990
Unit Price: 0,82000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,53185 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 159.424
Unit Price: 0,84000 €
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843ANG

DigiKey Part Number
UC2843ANGOS-ND
Manufacturer
Manufacturer Product Number
UC2843ANG
Description
IC REG CTRLR BUCK 8DIP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2843ANG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes