
AT4076BF | |
|---|---|
DigiKey Part Number | AT4076BF-ND |
Manufacturer | |
Manufacturer Product Number | AT4076BF |
Description | CAP TACTILE SQUARE WHITE/GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap White, Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | White, Green | |
Illumination | Illuminated | |
For Use With/Related Products | JB Series | |
Mounting Type | Snap Fit | |
Size | 12.30mm L x 12.30mm W x 6.30mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,40500 € | 14,05 € |
| 25 | 1,35080 € | 33,77 € |
| 50 | 1,31100 € | 65,55 € |
| 100 | 1,27250 € | 127,25 € |
| 250 | 1,22328 € | 305,82 € |
| 500 | 1,18732 € | 593,66 € |
| 1.000 | 1,15238 € | 1.152,38 € |
| 5.000 | 1,07514 € | 5.375,70 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |

