
AT4059B | |
|---|---|
DigiKey Part Number | AT4059B-ND |
Manufacturer | |
Manufacturer Product Number | AT4059B |
Description | CAP TACTILE SQUARE WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | JB Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 6.30mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 1,00000 € | 25,00 € |
| 50 | 0,97060 € | 48,53 € |
| 100 | 0,94210 € | 94,21 € |
| 250 | 0,90568 € | 226,42 € |
| 500 | 0,87906 € | 439,53 € |
| 1.000 | 0,85320 € | 853,20 € |
| 5.000 | 0,79603 € | 3.980,15 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

