TIP107TU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.523
Unit Price: 1,40000 €
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.730
Unit Price: 1,65000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 2 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP107TU

DigiKey Part Number
TIP107TU-ND
Manufacturer
Manufacturer Product Number
TIP107TU
Description
TRANS PNP DARL 100V 8A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 2 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 80mA, 8A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes