TIP111 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 74
Unit Price: 1,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 25.116
Unit Price: 1,08000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 2 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP111

DigiKey Part Number
TIP111OS-ND
Manufacturer
Manufacturer Product Number
TIP111
Description
TRANS NPN DARL 80V 2A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 2 A 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP111 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 8mA, 2A
Current - Collector Cutoff (Max)
2mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1A, 4V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable