


SZNZ8F4V7SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F4V7SMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F4V7SMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F4V7SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F4V7SMX2WT5G |
Description | DIODE ZENER 4.7V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±2.34% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount, Wettable Flank |
Tolerance ±2.34% | Package / Case |
Power - Max 250 mW | Supplier Device Package 2-X2DFNW (1x0.6) |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,08830 € | 8,83 € |
| 500 | 0,06484 € | 32,42 € |
| 1.000 | 0,05721 € | 57,21 € |
| 2.000 | 0,05078 € | 101,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03777 € | 302,16 € |
| 16.000 | 0,03421 € | 547,36 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

