


SZNZ8F16VMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F16VMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F16VMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F16VMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F16VMX2WT5G |
Description | DIODE ZENER 16V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount, Wettable Flank |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package 2-X2DFNW (1x0.6) |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F16VMX2WT5G | onsemi | 7.970 | 488-NZ8F16VMX2WT5GCT-ND | 0,31000 € | Parametric Equivalent |
| NZ8F16VSMX2WT5G | onsemi | 7.395 | 488-NZ8F16VSMX2WT5GCT-ND | 0,34000 € | Parametric Equivalent |
| SZNZ8F16VSMX2WT5G | onsemi | 6.000 | 488-SZNZ8F16VSMX2WT5GCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,09990 € | 49,95 € |
| 1.000 | 0,08875 € | 88,75 € |
| 2.000 | 0,07934 € | 158,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05994 € | 479,52 € |
| 16.000 | 0,05473 € | 875,68 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

