
Category | Voltage - Supply (Vcc/Vdd) 3.3V ~ 5V |
Mfr | Current - Output (Max) 400mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 900mOhm (Max) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Switch Type | Grade Automotive |
Number of Outputs 2 | Qualification AEC-Q101 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SC-74 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 14V (Max) |

