


SZMM5Z7V5T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z7V5T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z7V5T5GCT-ND - Cut Tape (CT) 488-SZMM5Z7V5T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z7V5T5G |
Description | DIODE ZENER 7.5V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14160 € | 14,16 € |
| 500 | 0,10540 € | 52,70 € |
| 1.000 | 0,09371 € | 93,71 € |
| 2.000 | 0,08385 € | 167,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06347 € | 507,76 € |
| 16.000 | 0,05802 € | 928,32 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

