Linear Voltage Regulator IC Positive Fixed 1 Output 450mA DPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA DPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4275ADT50RKG-IR01

DigiKey Part Number
488-NCV4275ADT50RKG-IR01TR-ND - Tape & Reel (TR)
488-NCV4275ADT50RKG-IR01CT-ND - Cut Tape (CT)
488-NCV4275ADT50RKG-IR01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4275ADT50RKG-IR01
Description
IC REG LINEAR 5V 450MA DPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA DPAK-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
35 mA
PSRR
60dB (100Hz)
Control Features
Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,90600 €9,06 €
250,82120 €20,53 €
1000,72860 €72,86 €
2500,68436 €171,09 €
5000,65766 €328,83 €
1.0000,64966 €649,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,59466 €1.486,65 €
5.0000,58109 €2.905,45 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,50040 €