Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZBZX84B22LT1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84B22LT1GTR-ND - Tape & Reel (TR) 488-SZBZX84B22LT1GCT-ND - Cut Tape (CT) 488-SZBZX84B22LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84B22LT1G |
Description | DIODE ZENER 22V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84B22LT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B22LT1G | onsemi | 1.729 | BZX84B22LT1GOSCT-ND | 0,18000 € | Parametric Equivalent |
| BZX84C22 TR | Central Semiconductor Corp | 379 | BZX84C22CSCT-ND | 0,37000 € | Similar |
| BZX84C22-7-F | Diodes Incorporated | 3.806 | BZX84C22-FDICT-ND | 0,16000 € | Similar |
| CMPZ5251B TR PBFREE | Central Semiconductor Corp | 984 | 1514-CMPZ5251BTRPBFREECT-ND | 0,59000 € | Similar |
| DDZX22D-7 | Diodes Incorporated | 8.219 | DDZX22D-7DICT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03639 € | 109,17 € |
| 6.000 | 0,03253 € | 195,18 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |






