
SSA36 | |
|---|---|
DigiKey Part Number | SSA36TR-ND - Tape & Reel (TR) SSA36CT-ND - Cut Tape (CT) SSA36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA36 |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SSA36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10.74 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,26210 € | 26,21 € |
| 500 | 0,19922 € | 99,61 € |
| 1.000 | 0,17894 € | 178,94 € |
| 2.000 | 0,16187 € | 323,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,12633 € | 947,48 € |
| 15.000 | 0,11675 € | 1.751,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |











