SS9014CBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 13.312
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.997
Unit Price: 0,04303 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 92.110
Unit Price: 0,04303 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 270MHz 450 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS9014CBU

DigiKey Part Number
SS9014CBU-ND
Manufacturer
Manufacturer Product Number
SS9014CBU
Description
TRANS NPN 45V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 270MHz 450 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Power - Max
450 mW
Frequency - Transition
270MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.997 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.997In Stock
Ships from Rochester Electronics, LLC