
SS8550CTA | |
|---|---|
DigiKey Part Number | SS8550CTACT-ND - Cut Tape (CT) SS8550CTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS8550CTA |
Description | TRANS PNP 25V 1.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 200MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | SS8550CTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09316 € | 46,58 € |
| 1.000 | 0,08274 € | 82,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07396 € | 147,92 € |
| 4.000 | 0,06656 € | 266,24 € |
| 6.000 | 0,06279 € | 376,74 € |
| 10.000 | 0,05854 € | 585,40 € |
| 14.000 | 0,05603 € | 784,42 € |
| 20.000 | 0,05358 € | 1.071,60 € |
| 50.000 | 0,04822 € | 2.411,00 € |
| 100.000 | 0,04490 € | 4.490,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

