SS14T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 93.315
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 180.350
Unit Price: 0,18000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 38.925
Unit Price: 0,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90.255
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.938
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 134.129
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.944
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 100.826
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.977
Unit Price: 0,34000 €
Datasheet

Similar


Comchip Technology
In Stock: 274.712
Unit Price: 0,28000 €
Datasheet

Similar


Comchip Technology
In Stock: 301.879
Unit Price: 0,71000 €
Datasheet

Similar


Comchip Technology
In Stock: 320
Unit Price: 0,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.559
Unit Price: 0,51000 €

Similar


Rohm Semiconductor
In Stock: 1.124
Unit Price: 0,43000 €
Datasheet
Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS14T3G

DigiKey Part Number
SS14T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS14T3G
Description
DIODE SCHOTTKY 40V 1A SMA
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SS14T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes