


NCV7101SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCV7101SN2T1GTR-ND - Tape & Reel (TR) 488-NCV7101SN2T1GCT-ND - Cut Tape (CT) 488-NCV7101SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7101SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV7101SN2T1G Models |
Category | Current - Supply 1.13mA |
Mfr | Current - Output / Channel 72 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 1 pA | Supplier Device Package 5-TSOP |
Voltage - Input Offset 600 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54360 € | 13,59 € |
| 100 | 0,47850 € | 47,85 € |
| 250 | 0,44744 € | 111,86 € |
| 500 | 0,42872 € | 214,36 € |
| 1.000 | 0,41611 € | 416,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38283 € | 1.148,49 € |
| 6.000 | 0,37379 € | 2.242,74 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

