


SMUN5211DW1T1G-NC | |
|---|---|
DigiKey Part Number | 5556-SMUN5211DW1T1G-NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMUN5211DW1T1G-NC |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Power - Max 187mW |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05497 € | 164,91 € |
| 6.000 | 0,04949 € | 296,94 € |
| 9.000 | 0,04669 € | 420,21 € |
| 15.000 | 0,04354 € | 653,10 € |
| 21.000 | 0,04168 € | 875,28 € |
| 30.000 | 0,04057 € | 1.217,10 € |
| Unit Price without VAT: | 0,05497 € |
|---|---|
| Unit Price with VAT: | 0,06651 € |

