SFT1446-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.600
Unit Price: 1,87000 €
Datasheet

Similar


onsemi
In Stock: 4.483
Unit Price: 1,47000 €
Datasheet

Similar


onsemi
In Stock: 2.244
Unit Price: 2,36000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 73.668
Unit Price: 0,99000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.400
Unit Price: 0,90000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.922
Unit Price: 1,64000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.089
Unit Price: 1,48000 €
Datasheet
N-Channel 60 V 20A (Ta) 1W (Ta), 23W (Tc) Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT1446-TL-H

DigiKey Part Number
SFT1446-TL-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFT1446-TL-H
Description
MOSFET N-CH 60V 20A TP-FA
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta) 1W (Ta), 23W (Tc) Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
SFT1446-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
51mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 23W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TP-FA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28.700 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

28.700In Stock
Ships from Flip Electronics