SFT1443-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.600
Unit Price: 1,33000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.283
Unit Price: 1,94000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,94000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 46
Unit Price: 1,94000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,50830 €
Datasheet

Similar


Vishay Siliconix
In Stock: 47
Unit Price: 2,00000 €
Datasheet
N-Channel 100 V 9A (Ta) 1W (Ta), 19W (Tc) Surface Mount DPAK/TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT1443-TL-H

DigiKey Part Number
SFT1443-TL-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFT1443-TL-H
Description
MOSFET N-CH 100V 9A DPAK/TP-FA
Customer Reference
Detailed Description
N-Channel 100 V 9A (Ta) 1W (Ta), 19W (Tc) Surface Mount DPAK/TP-FA
Datasheet
 Datasheet
EDA/CAD Models
SFT1443-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
225mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 19W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK/TP-FA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable