P-Channel 100 V 11A (Ta) 1W (Ta), 35W (Tc) Through Hole IPAK/TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT1345-H

DigiKey Part Number
SFT1345-H-ND
Manufacturer
Manufacturer Product Number
SFT1345-H
Description
MOSFET P-CH 100V 11A TP
Customer Reference
Detailed Description
P-Channel 100 V 11A (Ta) 1W (Ta), 35W (Tc) Through Hole IPAK/TP
Datasheet
 Datasheet
EDA/CAD Models
SFT1345-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
275mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1020 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK/TP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.837 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

22.837In Stock
Ships from Rochester Electronics, LLC