
AT438 | |
|---|---|
DigiKey Part Number | AT438-ND |
Manufacturer | |
Manufacturer Product Number | AT438 |
Description | ROCKER DESIGN POLY FOR MLW SER |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Multiple Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Multiple | |
Illumination | Illuminated | |
For Use With/Related Products | MLW Series | |
Mounting Type | Snap Fit | |
Size | 16.00mm L x 12.60mm W x 10.50mm H | |
Features | - |


