
S1JFP | |
|---|---|
DigiKey Part Number | S1JFPTR-ND - Tape & Reel (TR) S1JFPCT-ND - Cut Tape (CT) S1JFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JFP |
Description | DIODE STD 600V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,18740 € | 18,74 € |
| 500 | 0,14082 € | 70,41 € |
| 1.000 | 0,12576 € | 125,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09869 € | 296,07 € |
| 6.000 | 0,08974 € | 538,44 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

